- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0402-BY-2052GLF
Description
+
Thin Film Precision Chip Resistor - 1/16 W - 20.5 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402
Search Keywords: CRT0402BY2052GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0402-BY-2052GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:20.5 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0750
7,500
$0.0716
10,000
$0.0715
30,000
$0.0652
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments