Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CRL1206-JW-R560ELF

Low Value Chip Resistor - 0.5W - 0.56 ohm ±5% - ±200ppm/°C - SMD 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Low Value Chip Resistor - 0.5W - 0.56 ohm ±5% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206JWR560ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CRL1206-JW-R560ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 560 mOhm
Power Rating: 0.25 (1/4) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CRL1206-JW-R560ELF RoHS compliant?
Yes, CRL1206-JW-R560ELF is RoHS compliant.
What is the lead time for CRL1206-JW-R560ELF?
The standard lead time for CRL1206-JW-R560ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,160
Can Ship immediately
Minimum Order Quantity:
3334
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,334
$0.0588
10,000
$0.0511
25,000
$0.0479
50,000
$0.0466
100,000
$0.0465
150,000
$0.0464
250,000
$0.0463
500,000 +
$0.0461
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!