- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRL1206-JW-R180ELF
Description
+
Low Value Chip Resistor - 0.5W - 0.18 ohm ±5% - ±200ppm/°C - SMD 1206
Search Keywords: CRL1206JWR180ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRL1206-JW-R180ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:180 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0438
10,000
$0.0418
25,000
$0.0406
50,000
$0.0384
100,000
$0.0368
150,000
$0.0368
250,000
$0.0359
500,000 +
$0.0358
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments