- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRA2512-JZ-R040ELF
Description
+
Res Metal Strip 2512 0.04 Ohm 5% 3W ±50ppm/°C Pad SMD Automotive T/R
Search Keywords: CRA2512JZR040ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRA2512-JZ-R040ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:40 MOhm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.5096
4,000
$0.3136
6,000
$0.2483
8,000 +
$0.2433
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments