Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CR2512-FX-90R9ELF

Thick Film Chip Resistor - 1 W - 90.9 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 1 W - 90.9 ohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel
Search Keywords: CR2512FX90R9ELF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CR2512-FX-90R9ELF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 90.9 Ohm
Power Rating: 1 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR2512-FX-90R9ELF RoHS compliant?
Yes, CR2512-FX-90R9ELF is RoHS compliant.
What is the lead time for CR2512-FX-90R9ELF?
The standard lead time for CR2512-FX-90R9ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0547
8,000
$0.0328
12,000
$0.0313
28,000
$0.0304
52,000
$0.0288
100,000
$0.0287
152,000
$0.0276
252,000 +
$0.0269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!