- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-2002E
Bourns
CR1206-FX-2002E
Thick Film Chip Resistor - 1/4 W - 20 Kohm ±1% - ±100ppm/°C - SMD 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-FX-2002E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
Reel Pack:
1 -
Resistance Value:20 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
- Item discontinued