- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206-FX-1072ELF
Description
+
Thick Film Chip Resistor - 1/4 W - 10.7 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel
Search Keywords: CR1206FX1072ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206-FX-1072ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:10.7 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0094
25,000
$0.0070
50,000
$0.0042
100,000
$0.0040
150,000
$0.0040
250,000
$0.0039
500,000 +
$0.0037
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments