- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR1206AFX-1001ELF
Bourns
CR1206AFX-1001ELF
Res 1206 1K 1% 250MW TC100
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Res 1206 1K 1% 250MW TC100
Search Keywords: CR1206AFX1001ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR1206AFX-1001ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is CR1206AFX-1001ELF RoHS compliant?
Yes, CR1206AFX-1001ELF is RoHS compliant.
What is the lead time for CR1206AFX-1001ELF?
The standard lead time for CR1206AFX-1001ELF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0136
10,000
$0.0113
25,000
$0.0106
50,000
$0.0102
100,000
$0.0099
150,000
$0.0093
250,000
$0.0093
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing