- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0805-FX-1002GLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CR0805-FX-1002GLF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel
Search Keywords: CR0805FX1002GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0805-FX-1002GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:10 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:111364%
-
Case Size:080511341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is CR0805-FX-1002GLF discontinued?
Yes, CR0805-FX-1002GLF from Bourns is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CR0805-FX-1002GLF?
The recommended replacement for CR0805-FX-1002GLF is CR0805-FX-1002ELF from Bourns, available from OnlineComponents.com.
Is CR0805-FX-1002GLF RoHS compliant?
Yes, CR0805-FX-1002GLF is RoHS compliant.
What is the lead time for CR0805-FX-1002GLF?
The standard lead time for CR0805-FX-1002GLF is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.