Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CR0603-FX-2612E by Bourns
Image is representational - see mfr. specs
Bourns

CR0603-FX-2612E

Bourns

Thick Film Chip Resistor - 1/10 W - 26.1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1/10 W - 26.1 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CR0603-FX-2612E
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • Resistance Value:
    26.1 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
100,000
Minimum Order:
10,000