- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-JW-103G
Description
+
Thick Film Chip Resistor - 1/16 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0402 - Tape&Reel
Search Keywords: CR0402JW103G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0402-JW-103G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100020
-
Reel Pack:
1 -
Resistance Value:10 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent