- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CR0402-FX-4701GAS
Description
+
Res Thick Film 0402 4.7K Ohm 1% 0.063W(1/16W) ƒA€A±100ppm/ƒA€A°C Sulfur Resistant Pad SMD T/R
Search Keywords: CR0402FX4701GAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0402-FX-4701GAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
Reel Pack:
10000 -
Resistance Value:4.7 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:111364%
-
Case Size:040211341
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.