- Home ›
- All Products›
- CR0201AFW-3241GAS
CR0201AFW-3241GAS
Bourns
ResA-AS 0201 3k24 1% 50mW TC200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ResA-AS 0201 3k24 1% 50mW TC200
Search Keywords: CR0201AFW3241GAS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CR0201AFW-3241GAS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0076
30,000
$0.0059
50,000
$0.0059
100,000
$0.0057
150,000
$0.0055
250,000
$0.0054
500,000 +
$0.0052
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments