- Home ›
- All Products›
- CMP2512-JW-221ELF
CMP2512-JW-221ELF
Bourns
Res Thick Film 2512 220 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 220 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R
Search Keywords: CMP2512JW221ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP2512-JW-221ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,000
$0.1000
8,000
$0.0971
12,000
$0.0944
28,000
$0.0918
52,000
$0.0882
100,000
$0.0859
152,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing