- Home ›
- All Products›
- CMP2512AFX-33R0ELF
CMP2512AFX-33R0ELF
Bourns
Reshighpowera 2512 33R 1% 1.5W T
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Reshighpowera 2512 33R 1% 1.5W T
Search Keywords: CMP2512AFX33R0ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP2512AFX-33R0ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1185
8,000
$0.1151
12,000
$0.1118
28,000
$0.1088
52,000
$0.1045
100,000
$0.1018
152,000 +
$0.1015
Click for Quote
Log in
to unlock special pricing