- Home ›
- All Products›
- CMP2010AFX-1501ELF
CMP2010AFX-1501ELF
Bourns
1.5K Ohm 1W 1% 100PPM
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
1.5K Ohm 1W 1% 100PPM
Search Keywords: CMP2010AFX1501ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP2010AFX-1501ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1087
8,000
$0.1055
12,000
$0.1025
28,000
$0.0997
52,000
$0.0958
100,000
$0.0933
152,000 +
$0.0931
Click for Quote
Log in
to unlock special pricing