- Home ›
- All Products›
- CMP1206-FX-5100ELF
CMP1206-FX-5100ELF
Bourns
Res Thick Film 1206 510 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 510 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Search Keywords: CMP1206FX5100ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP1206-FX-5100ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0364
10,000
$0.0363
25,000
$0.0338
50,000
$0.0319
100,000
$0.0318
150,000
$0.0307
250,000
$0.0299
500,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing