- Home ›
- All Products›
- CMP0805-FX-3901ELF
CMP0805-FX-3901ELF
Bourns
Res Thick Film 0805 3.9K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 3.9K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Search Keywords: CMP0805FX3901ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP0805-FX-3901ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0247
10,000
$0.0231
25,000
$0.0221
50,000
$0.0215
100,000
$0.0203
150,000
$0.0202
250,000
$0.0195
500,000 +
$0.0190
Click for Quote
Log in
to unlock special pricing