- Home ›
- All Products›
- CMP0603-FX-4703ELF
CMP0603-FX-4703ELF
Bourns
Res Thick Film 0603 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Search Keywords: CMP0603FX4703ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMP0603-FX-4703ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0202
25,000
$0.0181
50,000
$0.0175
100,000
$0.0166
150,000
$0.0165
250,000
$0.0159
500,000 +
$0.0155
Click for Quote
Log in
to unlock special pricing