- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CMH322522-R82ML
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CMH322522-R82ML
Inductor RF Shielded Wirewound 0.82uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.65Ohm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor RF Shielded Wirewound 0.82uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.65Ohm DCR 1210 T/R
Search Keywords: CMH322522R82ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CMH322522-R82ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:820 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:650 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is CMH322522-R82ML discontinued?
Yes, CMH322522-R82ML from Bourns is discontinued (end-of-life April 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CMH322522-R82ML?
The recommended replacement for CMH322522-R82ML is CM322522-R82ML from Bourns, available from OnlineComponents.com.
Is CMH322522-R82ML RoHS compliant?
Yes, CMH322522-R82ML is RoHS compliant.
What is the lead time for CMH322522-R82ML?
The standard lead time for CMH322522-R82ML is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.