Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CM453232-R12KL

Inductor General Purpose Chip Wirewound 120nH 10% 25.2MHz 35Q-Factor Ferrite 770mA 200mOhm DCR 1812 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 120nH 10% 25.2MHz 35Q-Factor Ferrite 770mA 200mOhm DCR 1812 T/R
Search Keywords: CM453232R12KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CM453232-R12KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501100
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    120 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    770 mA
  • Maximum DC Resistance:
    200 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM453232-R12KL RoHS compliant?
Yes, CM453232-R12KL is RoHS compliant.
What is the lead time for CM453232-R12KL?
The standard lead time for CM453232-R12KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
500
$0.1914
2,500
$0.1495
5,000
$0.1428
7,500
$0.1387
25,000
$0.1311
50,000
$0.1259
100,000 +
$0.1227
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!