- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-681J
Available Replacements
ROHs Equivalent
Bourns
CM453232-681J
Inductor General Purpose Chip Wirewound 680uH 5% 796KHz 30Q-Factor Ferrite 50mA 30Ohm DCR 1812 T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 680uH 5% 796KHz 30Q-Factor Ferrite 50mA 30Ohm DCR 1812 T/R
Search Keywords: CM453232681J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-681J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:680 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:50 mA
-
Maximum DC Resistance:30 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is CM453232-681J discontinued?
Yes, CM453232-681J from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CM453232-681J RoHS compliant?
No, CM453232-681J is not RoHS compliant.
What is the lead time for CM453232-681J?
The standard lead time for CM453232-681J is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.