- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM453232-101J
Bourns
CM453232-101J
Inductor General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 8Ohm DCR 1812 T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM453232-101J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:100 uH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:110 mA
-
Maximum DC Resistance:8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued