- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-R27M
Description
+
Inductor General Purpose Chip Wirewound 270nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
Search Keywords: CM322522R27M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-R27M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:270 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:360 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent