- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM322522-R12ML
Bourns
CM322522-R12ML
Inductor General Purpose Chip Wirewound 120nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 220mOhm DCR 1210 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM322522-R12ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:120 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:450 mA
-
Maximum DC Resistance:220 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A