- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CM252016-47NK
Description
+
Inductor General Purpose Chip Wirewound 47nH 10% 100MHz 15Q-Factor Polymer 205mA 590mOhm DCR 1008 T/R
Search Keywords: CM25201647NK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CM252016-47NK
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:47 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:205 mA
-
Maximum DC Resistance:590 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent