- Home ›
- All Products›
- CFN0805-FX-R030ELF
CFN0805-FX-R030ELF
Bourns
Res Metal Foil 0805 0.03 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Foil 0805 0.03 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Search Keywords: CFN0805FXR030ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CFN0805-FX-R030ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0955
8,000
$0.0912
12,000
$0.0886
28,000
$0.0837
52,000
$0.0804
100,000
$0.0783
152,000 +
$0.0781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments