- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CFN0805-FX-R005ELF
Bourns
CFN0805-FX-R005ELF
Res Metal Foil 0805 0.005 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Metal Foil 0805 0.005 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Search Keywords: CFN0805FXR005ELF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CFN0805-FX-R005ELF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is CFN0805-FX-R005ELF RoHS compliant?
Yes, CFN0805-FX-R005ELF is RoHS compliant.
What is the lead time for CFN0805-FX-R005ELF?
The standard lead time for CFN0805-FX-R005ELF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
4,000
$0.0978
8,000
$0.0902
12,000
$0.0898
28,000
$0.0896
52,000
$0.0894
100,000
$0.0891
152,000 +
$0.0889
Click for Quote
Log in
to unlock special pricing