- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- CD-HD006
Bourns
CD-HD006
Rectifier Bridge Diode Single 60V 1A 4-Pin Chip T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD-HD006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100070 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Packaging: | Tape and Reel |
| Family: | CD-HD006 |
| Bridge Type: | Single Phase |
| Operating Temperature: | -55 to 125 °C |
| Dimension: | 4.85(Max) x 6.25(Max) x 1.22(Max) mm |
| Configuration: | Single |
| Diode Type: | Schottky Diode |
| Mounting: | Surface Mount |