Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CDDFN10-3304N

ESD Suppressors / TVS Diodes - 3.3V - 10-Pin - 18 V - 1(Typ) pF - 450W.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
ESD Suppressors / TVS Diodes - 3.3V - 10-Pin - 18 V - 1(Typ) pF - 450W.
Search Keywords: CDDFN103304N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CDDFN10-3304N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Diode Array
Maximum Working Voltage: 3.3 V
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDDFN10-3304N discontinued?
Yes, CDDFN10-3304N from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CDDFN10-3304N RoHS compliant?
Yes, CDDFN10-3304N is RoHS compliant.
What is the lead time for CDDFN10-3304N?
The standard lead time for CDDFN10-3304N is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000

Join the circuit, keeping you connected to OnlineComponents.com and beyond!