- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- CD214L-T7.0ALF
Description
+
Diode TVS Single Uni-Dir 7V 3KW 2-Pin SMC T/R
Search Keywords: CD214LT70ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214L-T7.0ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Clamping Voltage:12 V
-
Dimension:7.11(Max) x 6.22(Max) x 2.62(Max) mm
-
Maximum Peak Pulse Current:250 A
-
Family:CD214L-T7.0A
-
Direction Type:Uni-Directional
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.