help desk software
Image is representational - see mfr. specs

CD214C-B330LF

Bourns

Diode Schottky 30V 3A 2-Pin SMC T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 30V 3A 2-Pin SMC T/R
Search Keywords: CD214CB330LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214C-B330LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Configuration:
    Single
  • Maximum Power Dissipation:
    N/A
  • Maximum Continuous Forward Current:
    3 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.62(Max) mm
  • Mounting:
    Surface Mount
  • Operating Junction Temperature:
    -55 to 125 °C
  • Family:
    CD214C-B330
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CD214C-B340R
CD214C-B340R
VIEW PRODUCT
Tape & Reel (TR) Surface Mount Schottky SINGLE Diode Schottky 18