- Home ›
- All Products›
- CD214B-S3K
CD214B-S3K
Bourns
Rectifier Chip Diode 800V 3A 2-Pin DO-214AA T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Rectifier Chip Diode 800V 3A 2-Pin DO-214AA T/R
Search Keywords: CD214BS3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-S3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1600
5,000
$0.1200
7,500
$0.1120
10,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments