- Home ›
- All Products›
- CD214B-S3D
CD214B-S3D
Bourns
Rectifier Chip Diode 200V 3A 2-Pin DO-214AA T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Rectifier Chip Diode 200V 3A 2-Pin DO-214AA T/R
Search Keywords: CD214BS3D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-S3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0896
10,000
$0.0870
25,000
$0.0822
50,000
$0.0789
100,000
$0.0769
150,000 +
$0.0767
Click for Quote
Log in
to unlock special pricing