- Home ›
- All Products›
- CD214B-F2400
CD214B-F2400
Bourns
Diode 400V 2A 2-Pin SMB T/R
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode 400V 2A 2-Pin SMB T/R
Search Keywords: CD214BF2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214B-F2400
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
Reel Pack:
3000
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.