- Home ›
- All Products›
- CD214A-RS1K
CD214A-RS1K
Bourns
Fast Response Rectifier Chip Diode 800V 1A 2-Pin DO-214AC T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fast Response Rectifier Chip Diode 800V 1A 2-Pin DO-214AC T/R
Search Keywords: CD214ARS1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-RS1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0859
6,000
$0.0821
9,000
$0.0819
12,000
$0.0797
27,000
$0.0753
51,000
$0.0724
102,000
$0.0705
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments