- Home ›
- All Products›
- CD214A-R150
Bourns
CD214A-R150
Diode 50V 1A 2-Pin SMA T/R
Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Diode 50V 1A 2-Pin SMA T/R
Search Keywords: CD214AR150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-R150
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541109000
-
COO:TW
-
Reel Pack:
7500
Frequently Asked Questions
Is CD214A-R150 discontinued?
Yes, CD214A-R150 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214A-R150?
The recommended replacement for CD214A-R150 is CD214A-S1D from Bourns, available from OnlineComponents.com.
Is CD214A-R150 RoHS compliant?
No, CD214A-R150 is not RoHS compliant.
What is the lead time for CD214A-R150?
The standard lead time for CD214A-R150 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.