- Home ›
- All Products›
- CD214A-FS1400
CD214A-FS1400
Bourns
Diode Switching 400V 1A 2-Pin SMA
Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode Switching 400V 1A 2-Pin SMA
Search Keywords: CD214AFS1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-FS1400
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
Reel Pack:
7500
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R
In Stock:
7,500
Minimum Order:
7,500