- Home ›
- All Products›
- CD214A-B320R
CD214A-B320R
Bourns
A 20V, 3A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B320R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A 20V, 3A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B320R
Search Keywords: CD214AB320R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B320R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541109000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3,000
$0.2808
6,000
$0.1728
9,000
$0.1368
12,000 +
$0.1341
Click for Quote
Log in
to unlock special pricing