- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214A-B260R
Bourns
CD214A-B260R
A 60V, 2A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B260R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
A 60V, 2A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B260R
Search Keywords: CD214AB260R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B260R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is CD214A-B260R RoHS compliant?
Yes, CD214A-B260R is RoHS compliant.
What is the lead time for CD214A-B260R?
The standard lead time for CD214A-B260R is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
3,000
$0.1250
6,000
$0.1194
9,000
$0.1159
12,000
$0.1127
27,000
$0.1096
51,000
$0.1053
102,000
$0.1026
150,000 +
$0.1023
Click for Quote
Log in
to unlock special pricing