- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214A-B130LLF
Description
+
Diode Schottky 30V 1A 2-Pin SMA T/R
Search Keywords: CD214AB130LLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B130LLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount
-
Dimension:4.57(Max) x 2.92(Max) x 2.42(Max) mm
-
Maximum Power Dissipation:N/A
-
Configuration:Single
-
Family:CD214A-B130L
-
Maximum Continuous Forward Current:1 A
-
Operating Junction Temperature:-55 to 125 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT