- Home ›
- All Products›
- CD214A-B120R
Bourns
CD214A-B120R
A 20V, 1A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B120R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
A 20V, 1A, SMA comatible, Schottky Barrier Diode | Bourns CD214A-B120R
Search Keywords: CD214AB120R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CD214A-B120R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541109000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is CD214A-B120R RoHS compliant?
Yes, CD214A-B120R is RoHS compliant.
What is the lead time for CD214A-B120R?
The standard lead time for CD214A-B120R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
3,000
$0.0703
6,000
$0.0672
9,000
$0.0670
12,000
$0.0652
27,000
$0.0616
51,000
$0.0615
102,000
$0.0592
150,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing