- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- CD214A-B1100LF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CD214A-B1100LF
Rectifier Diode Schottky 100V 1A 2-Pin SMA T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Rectifier Diode Schottky 100V 1A 2-Pin SMA T/R
Search Keywords: CD214AB1100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CD214A-B1100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:CD214A-B1100
-
Configuration:Single
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Dimension:4.57(Max) x 2.92(Max) x 2.42(Max) mm
-
Operating Temperature:-55 to 125 °C
-
Operating Junction Temperature:-55 to 125 °C
-
Maximum Continuous Forward Current:1 A
Frequently Asked Questions
Is CD214A-B1100LF discontinued?
Yes, CD214A-B1100LF from Bourns is discontinued (end-of-life July 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CD214A-B1100LF?
The recommended replacement for CD214A-B1100LF is CD214A-B1100R from Bourns, available from OnlineComponents.com.
Is CD214A-B1100LF RoHS compliant?
Yes, CD214A-B1100LF is RoHS compliant.
What is the lead time for CD214A-B1100LF?
The standard lead time for CD214A-B1100LF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.