- Home ›
- All Products›
- CC322522A-180K
CC322522A-180K
Bourns
Ind Chip Wirewound 18uH 10% 2.52MHz 20Q-Factor
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Chip Wirewound 18uH 10% 2.52MHz 20Q-Factor
Search Keywords: CC322522A180K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CC322522A-180K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1940
4,000
$0.1884
6,000
$0.1831
8,000
$0.1781
10,000
$0.1776
26,000
$0.1711
50,000
$0.1667
100,000 +
$0.1662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments