- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY10-330J4
Bourns
CAY10-330J4
Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | CAY10-330J4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Case Size: | 0804 |
| Circuit Designator: | ISOL |
| Number of Resistors: | 4 |
| Number of Terminals: | 8 |
| Power Rating: | 0.125 (1/8) W |
| Power Rating per Resistor: | 0.063 (1/16) W |
| Resistance Value: | 33 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±250 ppm/°C |
| Termination Style: | Convex |
-
- Item discontinued