- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAY06-330J2AS
Description
+
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302 Convex SMD T/R
Search Keywords: CAY06330J2AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAY06-330J2AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0302
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:N/A
-
Power Rating per Resistor:0.031 (1/32) W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Convex
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12,500
$0.0998
25,000
$0.0614
37,500
$0.0486
50,000 +
$0.0477
Click for Quote
Log in
to unlock special pricing