- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT16-102J4GLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
CAT16-102J4GLF
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT16102J4GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT16-102J4GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:1206
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Frequently Asked Questions
Is CAT16-102J4GLF discontinued?
Yes, CAT16-102J4GLF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CAT16-102J4GLF?
The recommended replacement for CAT16-102J4GLF is CAT16-102J4LF from Bourns, available from OnlineComponents.com.
Is CAT16-102J4GLF RoHS compliant?
Yes, CAT16-102J4GLF is RoHS compliant.
What is the lead time for CAT16-102J4GLF?
The standard lead time for CAT16-102J4GLF is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.