- Home ›
- All Products›
- BVR1206-14PFR
BVR1206-14PFR
Bourns
Var MLV 14VAC/16VDC 200A 22V to 28V 1206 SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Var MLV 14VAC/16VDC 200A 22V to 28V 1206 SMD
Search Keywords: BVR120614PFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BVR1206-14PFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1209
8,000
$0.1174
12,000
$0.1141
28,000
$0.1110
52,000
$0.1066
100,000
$0.1038
152,000 +
$0.1036
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments