- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BRS500-20RJ8
Bourns
BRS500-20RJ8
Braking Resistor - 20 ohm 5% - 500W - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Braking Resistor - 20 ohm 5% - 500W - Chassis Mount
Search Keywords: BRS50020RJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BRS500-20RJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BRS500-20RJ8 RoHS compliant?
Yes, BRS500-20RJ8 is RoHS compliant.
What is the lead time for BRS500-20RJ8?
The standard lead time for BRS500-20RJ8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$106.88
25
$68.40
38
$53.44
50 +
$52.37
Click for Quote
Log in
to unlock special pricing