- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- BPS130-HA030P-1SG
Bourns
BPS130-HA030P-1SG
Analog High Pressure Sensor Absolute 30psi 0.45V to 4.95V SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Analog High Pressure Sensor Absolute 30psi 0.45V to 4.95V SMD T/R
Search Keywords: BPS130HA030P1SG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | BPS130-HA030P-1SG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026200000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
Product Guides
+
Frequently Asked Questions
Is BPS130-HA030P-1SG RoHS compliant?
Yes, BPS130-HA030P-1SG is RoHS compliant.
What is the lead time for BPS130-HA030P-1SG?
The standard lead time for BPS130-HA030P-1SG is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
63
$107.89
125
$57.40
188
$39.37
250 +
$38.58
Click for Quote
Log in
to unlock special pricing